-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7109
|
Newark | Cap, 1Μf, 50V, 10%, X7R, Capacitance:1Μf, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Operating Temperature Rohs Compliant: Yes |Kemet C420C105K5R5TA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4078 |
|
$0.2230 / $0.3220 | Buy Now |
DISTI #
399-C420C105K5R5TA-ND
|
DigiKey | CAP CER 1UF 50V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1089 In Stock |
|
$0.0750 / $0.3400 | Buy Now |
DISTI #
C420C105K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C420C105K5R5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 / $0.4536 | Buy Now |
DISTI #
80-C420C105K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% RoHS: Compliant | 274 |
|
$0.0770 / $0.3300 | Buy Now |
DISTI #
70096329
|
RS | C410 C 1uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C420C105K5R5TA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3490 / $0.3680 | RFQ |
DISTI #
C420C105K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
C420C105K5R5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 1uF, 50V, X7R, ±10%, THT Min Qty: 300 | 0 |
|
$0.3620 | RFQ |
DISTI #
C420C105K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Axial Leaded (Alt: C420C105K5R5TA) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C420C105K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C105K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |