-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9742
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C420C104K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1056 |
|
$0.0530 / $0.2080 | Buy Now |
DISTI #
29AC4607
|
Newark | Ax, conf, x7R,.1Uf,50V,10%,0.1X.26,bulk, hazmat Rohs Compliant: Yes |Kemet C420C104K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 / $0.2120 | Buy Now |
DISTI #
399-17285-ND
|
DigiKey | CAP CER 0.1UF 50V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15482 In Stock |
|
$0.0442 / $0.2200 | Buy Now |
DISTI #
C420C104K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C420C104K5R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.1603 / $0.1723 | Buy Now |
DISTI #
80-C420C104K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RoHS: Compliant | 4134 |
|
$0.0440 / $0.2100 | Buy Now |
DISTI #
E02:0323_00069678
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 31 Weeks Date Code: 2317 | Europe - 1800 |
|
$0.0629 | Buy Now |
DISTI #
V99:2348_07471439
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1924 | Americas - 21 |
|
$0.0440 / $0.0690 | Buy Now |
DISTI #
70096288
|
RS | C410 C 100nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C420C104K5R5TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1495 |
|
$0.0940 | Buy Now |
DISTI #
68455112
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2317 | Americas - 1800 |
|
$0.0630 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C420C104K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C104K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |