Part Details for C420C102J1G5TATR by KEMET Corporation
Overview of C420C102J1G5TATR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C420C102J1G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8429
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C420C102J1G5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1140 | Buy Now |
DISTI #
C420C102J1G5TATR
|
Avnet Americas | AX,CONF,NP0,1000PF,100V,5%,0.1X.26,TR, - Tape and Reel (Alt: C420C102J1G5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 | Buy Now |
DISTI #
V79:2366_17790071
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1634 | Americas - 5000 |
|
$0.0677 | Buy Now |
DISTI #
26116781
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Date Code: 1634 | Americas - 5000 |
|
$0.0677 | Buy Now |
DISTI #
C1S408401246429
|
Chip1Stop | Capacitor Ceramic Multilayer | 5000 |
|
$0.0725 | Buy Now |