Part Details for C42-B0-34-620-131-C by Carling Technologies
Overview of C42-B0-34-620-131-C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42-B0-34-620-131-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4300 / $114.1600 | Buy Now |
DISTI #
000000000005749399
|
Sager | Circuit Breakers C42B034620131C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4300 / $114.1600 | Buy Now |
Part Details for C42-B0-34-620-131-C
C42-B0-34-620-131-C CAD Models
C42-B0-34-620-131-C Part Data Attributes
|
C42-B0-34-620-131-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C42-B0-34-620-131-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |