-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0714
|
Newark | .330Uf 50.0V Rohs Compliant: Yes |Kemet C412C334Z5U5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.4300 | Buy Now |
DISTI #
18K6004
|
Newark | Capacitor Ceramic 0.33Uf 50V, Z5U, +80,-20%, Axial, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Qualification:- Rohs Compliant: Yes |Kemet C412C334Z5U5TA Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
399-C412C334Z5U5TA-ND
|
DigiKey | CER CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
200 In Stock |
|
$0.1120 / $0.4600 | Buy Now |
DISTI #
C412C334Z5U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Bulk (Alt: C412C334Z5U5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 288 |
|
$0.1188 / $0.1426 | Buy Now |
DISTI #
80-C412C334Z5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF Z5U - 20%, + 80% RoHS: Compliant | 9 |
|
$0.1120 / $0.4700 | Buy Now |
DISTI #
70096296
|
RS | Capacitor, Ceramic, Cap 0.33 uF, Tol -20, +80%, Vol-Rtg 50 VDC, Axial, Z5U | KEMET C412C334Z5U5TA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1850 | RFQ |
DISTI #
KEMET C412C334Z5U5TA
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C412C334Z5U5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, -20%, +80%, Z5U, Axial Leaded (Alt: C412C334Z5U5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C412C334Z5U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C334Z5U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C412C334Z5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C334Z5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA115E334ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C412C334Z5U5TA vs SA115E334ZAC |
SA115E334ZAN | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Kyocera AVX Components | C412C334Z5U5TA vs SA115E334ZAN |