Part Details for C412C334M5U5HATR by KEMET Corporation
Overview of C412C334M5U5HATR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C412C334M5U5HATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5566
|
Newark | .330Uf 50.0V Rohs Compliant: No |Kemet C412C334M5U5HATR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1680 | Buy Now |
DISTI #
C412C334M5U5HATR
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Axial 85°C T/R - Tape and Reel (Alt: C412C334M5U5HATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C412C334M5U5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF Z5U 20% RoHS: Not Compliant | 0 |
|
$0.1240 / $0.5000 | Order Now |