Part Details for C412C152F5G5CA by KEMET Corporation
Overview of C412C152F5G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C412C152F5G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C412C152F5G5CA
|
Avnet Americas | CAP 0.0015UF 50VDC C0G 1% AXL - Bulk (Alt: C412C152F5G5CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for C412C152F5G5CA
C412C152F5G5CA CAD Models
C412C152F5G5CA Part Data Attributes
|
C412C152F5G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C152F5G5CA
KEMET Corporation
Ceramic Conformally Coated / Axial 'AxiMax'; Capacitance [nom]: 1500pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-1%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Axial Leaded; Body Dimensions: 0.170" x 0.120"; Container: Box; Qty per Container: 200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 |