Part Details for C412C104M5R5TATR by KEMET Corporation
Overview of C412C104M5R5TATR by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C412C104M5R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2456
|
Newark | Ax, conf, x7R,.1Uf,50V,20%,0.12X0.17,tr, hazmat Rohs Compliant: Yes |Kemet C412C104M5R5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2240 / $0.3440 | Buy Now |
DISTI #
13K6645
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C412C104M5R5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.3440 | Buy Now |
DISTI #
C412C104M5R5TATR
|
Avnet Americas | AX,CONF,X7R,.1UF,50V,20%,0.12X0.17,TR, - Tape and Reel (Alt: C412C104M5R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2600 / $0.2946 | Buy Now |
|
Onlinecomponents.com |
1014000 Partner Stock |
|
$0.2458 | Buy Now | |
DISTI #
65693467
|
Verical | Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 3800000 |
|
$0.2290 | Buy Now |
DISTI #
61304947
|
Verical | Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.2290 | Buy Now |
DISTI #
C412C104M5R5TATR
|
Avnet Americas | AX,CONF,X7R,.1UF,50V,20%,0.12X0.17,TR, - Tape and Reel (Alt: C412C104M5R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2600 / $0.2946 | Buy Now |