-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8725
|
Newark | Multilayer Ceramic Capacitor, Aximax Series, 0.1 - F, - 10%, X7R, 50 V, Axial Leaded Rohs Compliant: Yes |Kemet C412C104K5R5TA7200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 11460 |
|
$0.0430 / $0.1060 | Buy Now |
DISTI #
399-4484-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1723 In Stock |
|
$0.0333 / $0.2300 | Buy Now |
DISTI #
80-C412C104K5R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RoHS: Compliant | 58837 |
|
$0.0340 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R |
410000 Partner Stock |
|
$0.0253 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, THROUGH HOLE MOUNT | 3445 |
|
Buy Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, THROUGH HOLE MOUNT | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
C412C104K5R5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
C412C104K5R5TA7200
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, THT, Leads: axial Min Qty: 1 | 39 |
|
$0.0373 / $0.2005 | Buy Now |
DISTI #
C412C104K5R5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, Axial Leaded - Tape and Reel (Alt: C412C104K5R5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C412C104K5R5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C104K5R5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C412C104K5R5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C104K5R5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P12R104K5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C412C104K5R5TA7200 vs P12R104K5 |
SA115C104KAN | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Kyocera AVX Components | C412C104K5R5TA7200 vs SA115C104KAN |
CMA-050/104KX11TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | C412C104K5R5TA7200 vs CMA-050/104KX11TRF |
CMA-050/104KX11BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | C412C104K5R5TA7200 vs CMA-050/104KX11BF |
CMA-050/104KX11TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | C412C104K5R5TA7200 vs CMA-050/104KX11TA |
CMA-050/104KX11TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | C412C104K5R5TA7200 vs CMA-050/104KX11TAF |