-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C410C911KAG5TA-ND
|
DigiKey | CAP CER 910PF 250V C0G/NP0 AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
300 In Stock |
|
$0.0861 / $0.3900 | Buy Now |
DISTI #
80-C410C911KAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 910pF C0G 10% RoHS: Compliant | 1168 |
|
$0.0760 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C911KAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C911KAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C911KAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C911KAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C911KAG5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C911KAG5TA vs C410C911KAG5TA91707293 |
C410C911KAG5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C911KAG5TA vs C410C911KAG5HA7293 |
C410C911KAG5TA7200 | Ceramic Capacitor, Ceramic | KEMET Corporation | C410C911KAG5TA vs C410C911KAG5TA7200 |
C410C911KAG5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C911KAG5TA vs C410C911KAG5TA7293 |
C410C911KAG5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C911KAG5TA vs C410C911KAG5HA7200 |