Part Details for C410C473Z5U5CA7200 by KEMET Corporation
Overview of C410C473Z5U5CA7200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C473Z5U5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C410C473Z5U5CA7200TR-ND
|
DigiKey | .047UF 50.0V Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for C410C473Z5U5CA7200
C410C473Z5U5CA7200 CAD Models
C410C473Z5U5CA7200 Part Data Attributes:
|
C410C473Z5U5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C473Z5U5CA7200
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR, 12 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C410C473Z5U5CA7200
This table gives cross-reference parts and alternative options found for C410C473Z5U5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C473Z5U5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA12-473-Z050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA12-473-Z050UA |
CEA12-473-Z050UT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA12-473-Z050UT |
CEA10-473-Z050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA10-473-Z050UA |
C420C473Z5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | C410C473Z5U5CA7200 vs C420C473Z5U5CA7200 |
CEA10-473-Z050UT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA10-473-Z050UT |
CEA10-473-Z050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA10-473-Z050UB |
CEA05-473-Z050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA05-473-Z050UA |
CA2633Z5U473Z500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | C410C473Z5U5CA7200 vs CA2633Z5U473Z500B |
CA2633Z5U473Z500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | C410C473Z5U5CA7200 vs CA2633Z5U473Z500R |
CEA12-473-Z050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | C410C473Z5U5CA7200 vs CEA12-473-Z050UB |