Part Details for C410C470G1G5CA7200 by KEMET Corporation
Overview of C410C470G1G5CA7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C410C470G1G5CA7200
C410C470G1G5CA7200 CAD Models
C410C470G1G5CA7200 Part Data Attributes
|
C410C470G1G5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C470G1G5CA7200
KEMET Corporation
Ceramic Conformally Coated / Axial 'AxiMax'; Capacitance [nom]: 47pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-2%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Axial Leaded; Body Dimensions: 0.170" x 0.100"; Container: Tape & Reel; Qty per Container: 5000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 |