-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15275-1-ND
|
DigiKey | CAP CER 33PF 100V C0G/NP0 AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2689 In Stock |
|
$0.0722 / $0.4100 | Buy Now |
DISTI #
80-C410C330K1G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 33pF C0G 10% RoHS: Compliant | 3369 |
|
$0.0700 / $0.4100 | Buy Now |
DISTI #
C410C330K1G5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 33pF C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0510 | Buy Now |
DISTI #
C410C330K1G5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 100 V, � 10%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C410C330K1G5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C330K1G5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C330K1G5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C330K1G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C330K1G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C410C330K1G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C330K1G5TA7200 vs C410C330K1G5TA9170 |
C410C330K1G5HA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | C410C330K1G5TA7200 vs C410C330K1G5HA7293 |
C410C330K1G5TA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | C410C330K1G5TA7200 vs C410C330K1G5TA7293 |
C410C330K1G5TA91707293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C330K1G5TA7200 vs C410C330K1G5TA91707293 |
C410C330K1G5HA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | C410C330K1G5TA7200 vs C410C330K1G5HA7200 |
C410C330K1G5TA91707200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C330K1G5TA7200 vs C410C330K1G5TA91707200 |