There are no models available for this part yet.
Overview of C410C223M5R5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C410C223M5R5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K1774
|
Newark | .022Uf 50.0V Rohs Compliant: Yes |Kemet C410C223M5R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now | |
DISTI #
33AH2447
|
Newark | Ax, conf, x7R,.022Uf,50V,20%,0.1X0.17,tr, hazmat Rohs Compliant: Yes |Kemet C410C223M5R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now | |
DISTI #
C410C223M5R5TATR
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 20% Axial 125°C T/R - Tape and Reel (Alt: C410C223M5R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
55000 Partner Stock |
|
$0.0785 / $0.0898 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 71500 |
|
RFQ |