-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9713
|
Newark | Ceramic Capacitor 220Pf 100V, C0G, 10%, Axial, Capacitance:220Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C221K1G5TA RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
399-C410C221K1G5TA-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1750 In Stock |
|
$0.0926 / $0.4200 | Buy Now |
DISTI #
C410C221K1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ? 10%, C0G (NP0), Axial Leaded - Bulk (Alt: C410C221K1G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C410C221K1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 10% RoHS: Compliant | 1068 |
|
$0.0810 / $0.3200 | Buy Now |
DISTI #
V79:2366_24012448
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 10% Axial 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 1197 |
|
$0.0672 | Buy Now |
DISTI #
36201178
|
Verical | Cap Ceramic 220pF 100V C0G 10% Axial 125°C Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 1739 | Americas - 1197 |
|
$0.0672 | Buy Now |
DISTI #
C410C221K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 100 V, � 10%, C0G (NP0), Axial Leaded (Alt: C410C221K1G5TA) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C221K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C221K1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C221K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C221K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C221K1G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C221K1G5TA vs C410C221K1G5TA91707293 |
C410C221K1G5HA7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, | KEMET Corporation | C410C221K1G5TA vs C410C221K1G5HA7200 |
C410C221K1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C221K1G5TA vs C410C221K1G5TA7200 |
C410C221K1G5TA7293 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, | KEMET Corporation | C410C221K1G5TA vs C410C221K1G5TA7293 |
C410C221K1G5HA7293 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, | KEMET Corporation | C410C221K1G5TA vs C410C221K1G5HA7293 |