Part Details for C410C209B3G5TA by KEMET Corporation
Overview of C410C209B3G5TA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C209B3G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C209B3G5TA-ND
|
DigiKey | CAP CER 2PF 25V C0G/NP0 AXIAL Min Qty: 1800 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
Part Details for C410C209B3G5TA
C410C209B3G5TA CAD Models
C410C209B3G5TA Part Data Attributes
|
C410C209B3G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C209B3G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |