-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C410C181K1G5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 1800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1082 | Buy Now |
DISTI #
C410C181K1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 100 V, ± 10%, C0G (NP0), Axial Leaded - Bulk (Alt: C410C181K1G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0955 | Buy Now |
DISTI #
80-C410C181K1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G 10% RoHS: Compliant | 0 |
|
$0.0940 / $0.4100 | Order Now |
|
Bristol Electronics | 14165 |
|
RFQ | ||
DISTI #
C410C181K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 100 V, � 10%, C0G (NP0), Axial Leaded (Alt: C410C181K1G5TA) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C181K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C181K1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C181K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C181K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C181K1G5HA7293 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5HA7293 |
C410C181K1G5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5TA91707200 |
C410C181K1G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5TA9170 |
C410C181K1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5TA7200 |
C410C181K1G5HA7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5HA7200 |
C410C181K1G5TA7293 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | KEMET Corporation | C410C181K1G5TA vs C410C181K1G5TA7293 |