-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.015uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-4459-1-ND
|
DigiKey | CAP CER 0.015UF 100V Z5U AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 / $0.3000 | Buy Now |
DISTI #
80-C410C153M1U5TA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF Z5U 20% RoHS: Compliant | 0 |
|
$0.0670 / $0.3000 | Order Now |
DISTI #
C410C153M1U5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 100 V, � 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C153M1U5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C153M1U5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C153M1U5TA7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.015uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C153M1U5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C153M1U5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C153M1U5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C153M1U5TA7200 vs C410C153M1U5TA |
C410C153M1U5TA7293 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.015uF, | KEMET Corporation | C410C153M1U5TA7200 vs C410C153M1U5TA7293 |
C410C153M1U5HA7200 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.015uF, | KEMET Corporation | C410C153M1U5TA7200 vs C410C153M1U5HA7200 |