-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9888
|
Newark | Capacitor Ceramic 0.012Uf 100V, X7R, 20%, Axial, Capacitance:0.012Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C123M1R5TA Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0990 | Buy Now |
DISTI #
399-C410C123M1R5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
300 In Stock |
|
$0.0850 / $0.3600 | Buy Now |
DISTI #
C410C123M1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 100 V, ± 20%, X7R, Axial Leaded - Bulk (Alt: C410C123M1R5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0742 / $0.0891 | Buy Now |
DISTI #
80-C410C123M1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.012uF X7R 20% RoHS: Compliant | 597 |
|
$0.0710 / $0.3400 | Buy Now |
DISTI #
C410C123M1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 100 V, � 20%, X7R, Axial Leaded (Alt: C410C123M1R5TA) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C123M1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C123M1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |