-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7104
|
Newark | Cap, 1Μf, 25V, 10%, X7R, Capacitance:1Μf, Voltage Rating:25V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Operating Temperature Rohs Compliant: Yes |Kemet C410C105K3R5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$0.0400 | Buy Now |
DISTI #
399-C410C105K3R5TA-ND
|
DigiKey | CAP CER 1UF 25V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6207 In Stock |
|
$0.0626 / $0.3100 | Buy Now |
DISTI #
C410C105K3R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: C410C105K3R5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C410C105K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% RoHS: Compliant | 3144 |
|
$0.0720 / $0.2900 | Buy Now |
DISTI #
V99:2348_16988795
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1729 | Americas - 3 |
|
$0.0126 / $0.0660 | Buy Now |
DISTI #
C410C105K3R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.0710 | Buy Now |
DISTI #
C410C105K3R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, Axial Leaded (Alt: C410C105K3R5TA) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 9900 |
|
Buy Now | |
DISTI #
C1S408400182081
|
Chip1Stop | Cap Ceramic 1uF 25V X7R 10% Axial 125C Bulk RoHS: Compliant Container: Bulk | 2700 |
|
$0.0066 / $0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C105K3R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C105K3R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |