C410C104Z5U5CA7200
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED

Overview of C410C104Z5U5CA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C410C104Z5U5CA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C410C104Z5U5CA7200TR-ND
DigiKey .100UF 50.0V Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0521
$0.0521 Buy Now
Bristol Electronics   25522
RFQ
Quest Components   33040
  • 1 $0.1050
  • 1,430 $0.0105
  • 19,049 $0.0091
$0.0091 / $0.1050 Buy Now
Quest Components   10480
  • 1 $0.2940
  • 379 $0.0882
  • 4,536 $0.0588
$0.0588 / $0.2940 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 5100
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now

CAD Models for C410C104Z5U5CA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C410C104Z5U5CA7200 by KEMET Corporation

C410C104Z5U5CA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK; BULK; TR, 12 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C410C104Z5U5CA7200
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C410C104Z5U5CA7200

This table gives cross-reference parts and alternative options found for C410C104Z5U5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C104Z5U5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEA12-104-Z050UB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA12-104-Z050UB
CEA10-104-Z050UA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA10-104-Z050UA
CA2633Z5U104Z500R Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED Samwha Electronics C410C104Z5U5CA7200 vs CA2633Z5U104Z500R
CEA05-104-Z050UT Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA05-104-Z050UT
CEA10-104-Z050UB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA10-104-Z050UB
CA2633Z5U104Z500B Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED Samwha Electronics C410C104Z5U5CA7200 vs CA2633Z5U104Z500B
CEA05-104-Z050UA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA05-104-Z050UA
CEA12-104-Z050UT Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C410C104Z5U5CA7200 vs CEA12-104-Z050UT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C104Z5U5CA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C104Z5U5CA7200 by KEMET Corporation

  • Please alert me when C410C104Z5U5CA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C104Z5U5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C104Z5U5CA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C104Z5U5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C104Z5U5CA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C104Z5U5CA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: