-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2801
|
Newark | Cap, 0.1Μf, 50V, 20%, Z5U, Capacitance:0.1Μf, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Operating Temperature Rohs Compliant: Yes |Kemet C410C104M5U5TA7200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3093 |
|
$0.1520 / $0.1580 | Buy Now |
DISTI #
29AC4603
|
Newark | Capacitor, Mlcc, Z5U, 100Nf, 50V, Axial, Capacitance:0.1 F, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance: 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C410C104M5U5TA7200 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1820 / $0.2070 | Buy Now |
DISTI #
89Y7139
|
Newark | Cap, 0.1Μf, 50V, 20%, Z5U, Capacitance:0.1Μf, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Operating Temperature Rohs Compliant: Yes |Kemet C410C104M5U5TA7200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.5480 | Buy Now |
DISTI #
399-4454-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
174634 In Stock |
|
$0.0266 / $0.2300 | Buy Now |
DISTI #
C410C104M5U5TA7200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C104M5U5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0440 / $0.0498 | Buy Now |
DISTI #
80-C410C104M5U-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% RoHS: Compliant | 71114 |
|
$0.1460 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0257 | Buy Now |
DISTI #
16958202
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0450 | Buy Now |
|
Bristol Electronics | 7004 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1UF, THROUGH HOLE MOUNT | 156 |
|
$0.0900 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C104M5U5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C104M5U5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |