-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7431
|
Newark | Capacitor, Mlcc, X7R, 0.01Uf, 50V, Axl, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C410C103K5R5TA7200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0450 / $0.1870 | Buy Now |
DISTI #
66AJ7073
|
Newark | Capacitor, Mlcc, X7R, 0.01Uf, 50V, Axl Rohs Compliant: Yes |Kemet C410C103K5R5TA7200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0400 / $0.1940 | Buy Now |
DISTI #
399-4452-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12348 In Stock |
|
$0.0215 / $0.1900 | Buy Now |
DISTI #
80-C410C103K5R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% RoHS: Compliant | 12485 |
|
$0.0230 / $0.1900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, THROUGH HOLE MOUNT | 80 |
|
$0.2250 / $0.5000 | Buy Now |
DISTI #
C410C103K5R5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 325000 In Stock |
|
$0.0267 / $0.0343 | Buy Now |
DISTI #
C410C103K5R5TA7200
|
TME | Capacitor: ceramic, MLCC,monolithic, 10nF, 50V, X7R, ±10%, THT Min Qty: 5000 | 0 |
|
$0.0950 | RFQ |
|
NexGen Digital | 12 |
|
RFQ | ||
DISTI #
SMC-C410C103K5R5TA7200
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C103K5R5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103K5R5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |