-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7102
|
Newark | Cap, 0.01Μf, 50V, 10%, X7R, Capacitance:10000Pf, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Operating Rohs Compliant: Yes |Kemet C410C103K5R5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 670 |
|
$0.0830 / $0.2270 | Buy Now |
DISTI #
399-C410C103K5R5TA-ND
|
DigiKey | CAP CER 10000PF 50V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8437 In Stock |
|
$0.0710 / $0.3400 | Buy Now |
DISTI #
C410C103K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: C410C103K5R5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 76 |
|
$0.0543 / $0.0892 | Buy Now |
DISTI #
13K6584
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: 13K6584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C410C103K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% RoHS: Compliant | 0 |
|
$0.0660 / $0.3200 | Order Now |
DISTI #
V99:2348_16988698
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 | Americas - 4836 |
|
$0.0583 / $0.0840 | Buy Now |
DISTI #
71201486
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2330 | Americas - 4836 |
|
$0.0840 | Buy Now |
DISTI #
77764806
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C Bag RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2201 | Americas - 600 |
|
$0.1481 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 718 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
C410C103K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3100 In Stock |
|
$0.0630 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C103K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C103K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C103K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C103K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C103K5R5TA vs C410C103K5R5TA9170 |
C410C103K5R5TA7293 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | KEMET Corporation | C410C103K5R5TA vs C410C103K5R5TA7293 |
C410C103K5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C103K5R5TA vs C410C103K5R5HA |
C410C103K5R5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C103K5R5TA vs C410C103K5R5TA91707200 |
C410C103K5R5HA7293 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | KEMET Corporation | C410C103K5R5TA vs C410C103K5R5HA7293 |