-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9092
|
Newark | Ceramic Multilayer Mlcc Capacitors, Capacitance:0.01Μf, Voltage Rating:100V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Operating Rohs Compliant: Yes |Kemet C410C103K1R5TA7200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.0780 / $0.2240 | Buy Now |
DISTI #
399-4451-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35423 In Stock |
|
$0.0292 / $0.2600 | Buy Now |
DISTI #
80-C410C103K1R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% RoHS: Compliant | 5033 |
|
$0.0460 / $0.3100 | Buy Now |
|
Bristol Electronics | 4540 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 UF, THROUGH HOLE MOUNT | 1600 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
C410C103K1R5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0470 / $0.0590 | Buy Now |
|
NexGen Digital | 1152 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 687 |
|
RFQ | |
DISTI #
C410C103K1R5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Axial Leaded - Tape and Reel (Alt: C410C103K1R5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
53D2935
|
Bürklin Elektronik | Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, axial, X7R, C410C103K1R5TA7200 Min Qty: 20 | 126 |
|
$0.1064 / $0.2933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C103K1R5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103K1R5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |