-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3572
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 0.01Uf, Axl, Capacitance:0.01 F, Voltage Rating:50V, Product Range:Aximax 400 Series, Capacitance Tolerance: 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Packaging:Each, Lead Rohs Compliant: Yes |Kemet C410C103J5G5TA91707200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4990 |
|
$0.1540 / $0.4890 | Buy Now |
DISTI #
399-13737-1-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 AXL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1212 / $0.4900 | Buy Now |
DISTI #
80-C410C103J5G5TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF C0G 5% AECQ-Q200 RoHS: Compliant | 0 |
|
$0.1210 / $0.4700 | Order Now |
DISTI #
C410C103J5G5TA9170
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±5%, THT Min Qty: 5000 | 0 |
|
$0.1190 | RFQ |
DISTI #
C410C103J5G5TA91707200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C410C103J5G5TA91707200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2673130
|
element14 Asia-Pacific | CAP, 0.01F, 50V, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Container: Each | 5044 |
|
$0.1509 / $0.4970 | Buy Now |
DISTI #
2673130
|
Farnell | CAP, 0.01F, 50V, 5%, C0G/NP0 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 4990 |
|
$0.1093 / $0.4873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C103J5G5TA91707200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C103J5G5TA91707200
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |