C410C103F5G5TA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C410C103F5G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C410C103F5G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC1241
Newark .010Uf 50.0V Rohs Compliant: Yes |Kemet C410C103F5G5TA RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2020
  • 1,000 $0.1780
  • 2,500 $0.1630
$0.1630 / $0.2020 Buy Now
DISTI # C410C103F5G5TA-ND
DigiKey CAP CER 10000PF 50V C0G AXIAL Min Qty: 900 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 900 $0.2048
$0.2048 Buy Now
DISTI # C410C103F5G5TA
Avnet Americas Capacitor Multi-layer Ceramic 0.01uF 1% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C410C103F5G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C410C103F5G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF C0G 1% RoHS: Compliant 0
  • 1 $0.6600
  • 10 $0.4660
  • 100 $0.2050
  • 1,200 $0.1870
  • 2,700 $0.1790
  • 10,200 $0.1700
  • 25,200 $0.1690
$0.1690 / $0.6600 Order Now
DISTI # 76481464
Verical Cap Ceramic 0.01uF 50V C0G 1% Axial 125°C Bulk RoHS: Compliant Min Qty: 578 Package Multiple: 1 Date Code: 2121 Americas - 600
  • 578 $0.1658
  • 900 $0.1636
  • 1,200 $0.1581
  • 2,700 $0.1543
  • 10,200 $0.1498
  • 25,200 $0.1493
  • 50,100 $0.1483
$0.1483 / $0.1658 Buy Now
DISTI # C1S408405355600
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 600
  • 900 $0.1636
$0.1636 Buy Now

CAD Models for C410C103F5G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C410C103F5G5TA by KEMET Corporation

C410C103F5G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.41 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C410C103F5G5TA
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C103F5G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C103F5G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C410C103F5G5TA would you like to use for your alert(s)?
  • Please alert me when C410C103F5G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C103F5G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C103F5G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C103F5G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C103F5G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C103F5G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: