Part Details for C410C102K5G5TATR by KEMET Corporation
Overview of C410C102K5G5TATR by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C102K5G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3124
|
Newark | 1000Pf 50.0V Rohs Compliant: Yes |Kemet C410C102K5G5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2980 | Buy Now |
DISTI #
2266-C410C102K5G5TATR-ND
|
DigiKey | Multilayer Ceramic Capacitors ML Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1870 | Buy Now |
DISTI #
C410C102K5G5TATR
|
Avnet Americas | AX,CONF,NP0,1000PF,50V,10%,0.1X0.17,TR, - Tape and Reel (Alt: C410C102K5G5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 | Buy Now |
DISTI #
V79:2366_23755225
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1245 Package Multiple: 1 Date Code: 1911 | Americas - 97939 |
|
$0.0548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.1926 / $0.2101 | Buy Now |
DISTI #
34478401
|
Verical | Cap Ceramic 0.001uF 50V C0G 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1245 Package Multiple: 1 Date Code: 1911 | Americas - 97939 |
|
$0.0548 | Buy Now |
DISTI #
61304942
|
Verical | Cap Ceramic 0.001uF 50V C0G 10% Axial 125°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.1750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
C1S408402669450
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: No | 97939 |
|
$0.0576 | Buy Now |