-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0700
|
Newark | 1000Pf 50.0V Rohs Compliant: Yes |Kemet C410C102J5G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3740 |
|
$0.0730 / $0.3430 | Buy Now |
DISTI #
33K2785
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 5%, Axial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C102J5G5TA Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
29AC4598
|
Newark | Ax, conf, np0,1000Pf,50V,5%,0.1X0.17,bulk, hazmat Rohs Compliant: Yes |Kemet C410C102J5G5TA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1190 | Buy Now |
DISTI #
399-C410C102J5G5TA-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2749 In Stock |
|
$0.0703 / $0.3500 | Buy Now |
DISTI #
C410C102J5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), Axial Leaded - Bulk (Alt: C410C102J5G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 / $0.0576 | Buy Now |
DISTI #
80-C410C102J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5% RoHS: Compliant | 1299 |
|
$0.0700 / $0.3300 | Buy Now |
DISTI #
70094998
|
RS | Capacitor, Ceramic, Cap 1000pF, Tol 5%, Axial, Vol-Rtg 50V | KEMET C410C102J5G5TA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1440 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C Bulk |
3740 Partner Stock |
|
$0.0516 | Buy Now |
DISTI #
C410C102J5G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1900 In Stock |
|
$0.0690 / $0.0910 | Buy Now |
DISTI #
KEMET C410C102J5G5TA
|
PEI Genesis | Ceramic Capacitor | 3740 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C102J5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C102J5G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |