-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0698
|
Newark | 100.pf 100V Rohs Compliant: Yes |Kemet C410C101J1G5TA7200 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0860 | Buy Now |
DISTI #
399-4447-1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14370 In Stock |
|
$0.0432 / $0.2900 | Buy Now |
DISTI #
80-C410C101J1G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% RoHS: Compliant | 15980 |
|
$0.0640 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 100pF 100V C0G 5% Axial 125°C T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0816 | Buy Now |
DISTI #
69895230
|
Verical | Cap Ceramic 100pF 100V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0780 | Buy Now |
|
Quest Components | 5904 |
|
$0.1225 / $0.7000 | Buy Now | |
DISTI #
C410C101J1G5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0480 / $0.0630 | Buy Now |
DISTI #
KEMET C410C101J1G5TA7200
|
PEI Genesis | Ceramic Capacitor | 10000 |
|
Buy Now | |
DISTI #
C410C101J1G5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C410C101J1G5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.1300 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C101J1G5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C101J1G5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |