-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C410C100F3G5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C100F3G5TA-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1111 In Stock |
|
$0.1294 / $0.4900 | Buy Now |
DISTI #
80-C410C100F3G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 10pF C0G 1% RoHS: Compliant | 541 |
|
$0.1240 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C100F3G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C100F3G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C100F3G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C100F3G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C410C100F3G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C100F3G5TA vs C410C100F3G5TA9170 |
C410C100F3G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C100F3G5TA vs C410C100F3G5HA |
C410C100F3G5TA91707200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C100F3G5TA vs C410C100F3G5TA91707200 |
C410C100F3G5TA91707293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C100F3G5TA vs C410C100F3G5TA91707293 |
C410C100F3G5HA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C100F3G5TA vs C410C100F3G5HA7200 |