Part Details for C40S by TE Connectivity
Results Overview of C40S by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C40S Information
C40S by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C40S-ND
|
DigiKey | RF ANT 44MHZ WHIP STR NMO BASE Min Qty: 7 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7186 | Buy Now |
DISTI #
C40S
|
Avnet Americas | WHIP,MC,1/4,40-47MHZ - Bag (Alt: C40S) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bag | 0 |
|
$48.9557 / $74.7188 | Buy Now |
DISTI #
814-C40S
|
Mouser Electronics | Antennas WHIP,MC,1/4,40-47MHZ | 0 |
|
$69.0900 / $74.7100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7 Package Multiple: 1 Lead time: 3 Weeks Container: Box |
0 Box |
|
$70.3300 | Buy Now |
DISTI #
AMPC40S
|
Heilind Electronics | WHIP,MC,1/4,40-47MHZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPC40S
|
Interstate Connecting Components | WHIP,MC,1/4,40-47MHZ | 0 |
|
Buy Now | |
DISTI #
000000000003701464
|
Sager | Antennas WHIP,MC,1/4,40-47MHZ Min Qty: 1 | 0 |
|
$54.7900 / $99.6300 | Buy Now |
DISTI #
C40S
|
Avnet Abacus | Whip Antenna Vertical 47MHz NMO Mount (Alt: C40S) Min Qty: 7 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |