Part Details for C40AH182J-7WN-C1T by Knowles Capacitors
Overview of C40AH182J-7WN-C1T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C40AH182J-7WN-C1T
C40AH182J-7WN-C1T CAD Models
C40AH182J-7WN-C1T Part Data Attributes
|
C40AH182J-7WN-C1T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C40AH182J-7WN-C1T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.962 mm | |
JESD-609 Code | e3 | |
Length | 9.652 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.652 mm |
Alternate Parts for C40AH182J-7WN-C1T
This table gives cross-reference parts and alternative options found for C40AH182J-7WN-C1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C40AH182J-7WN-C1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C40AH182J-7EN-Y1B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7EN-Y1B |
C40AH182J-7EN-A1R | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7EN-A1R |
C40AH182J-7YN-A1T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7YN-A1T |
C40AH182J-7RN-A0P | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7RN-A0P |
C40AH182J-7UN-A0P | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7UN-A0P |
C40AH182J-7TN-A1P | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7TN-A1P |
C40AH182J-7RN-X0T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7RN-X0T |
C40AH182J-7TN-X1B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7TN-X1B |
C40AH182J-7MN-C1T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7MN-C1T |
C40AH182J-7QN-Y1B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 5% +Tol, 5% -Tol, P90, 90ppm/Cel TC, 0.0018uF, 3838, | Knowles Capacitors | C40AH182J-7WN-C1T vs C40AH182J-7QN-Y1B |