Part Details for C40A50Z4 by Anaren Microwave
Overview of C40A50Z4 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for C40A50Z4
C40A50Z4 CAD Models
C40A50Z4 Part Data Attributes:
|
C40A50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C40A50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2300MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |