Part Details for C4036NLT by Pulse Electronics Corporation
Overview of C4036NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4036NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5614
|
Newark | Spltr,2-Way,0-Deg, power Di Rpb/T&r |Pulse C4036NLT Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.0000 | Buy Now |
DISTI #
553-2765-1-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2176 In Stock |
|
$2.9904 / $5.5900 | Buy Now |
DISTI #
C4036NLT
|
Avnet Americas | Active Splitter 1Input 2-OUT 75 Ohm 5MHz to 1000MHz T/R - Tape and Reel (Alt: C4036NLT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4355 / $2.7698 | Buy Now |
DISTI #
673-C4036NLT
|
Mouser Electronics | Signal Conditioning SPLTR,2-WAY,0-DEG,POWER DI RPB RoHS: Compliant | 0 |
|
$2.7700 / $5.3500 | Order Now |
|
Onlinecomponents.com | SPLTR,2-WAY,0-DEG,POWER DI RPB RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
DISTI #
000000000006264132
|
Sager | Signal Conditioning SPLTR,2-WAY,0-DEG,POWER DI RPB | 0 |
|
Buy Now | |
DISTI #
C4036NLT
|
Avnet Abacus | Active Splitter 1Input 2-OUT 75 Ohm 5MHz to 1000MHz T/R - Tape and Reel (Alt: C4036NLT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |