Part Details for C400X300YPT by Panduit Corp
Overview of C400X300YPT by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C400X300YPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5506
|
Newark | Thermtrans, Comp Label, Adhesive Super-T |Panduit C400X300YPT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.4760 | Buy Now |
DISTI #
298-20905-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4459 | Buy Now |
DISTI #
C400X300YPT
|
Avnet Americas | THERMTRANS, COMP LABEL, SUPER-TACK POLYE - Labels that come on sheets or rolls (Alt: C400X300YPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$279.2200 | Buy Now |
DISTI #
644-C400X300YPT
|
Mouser Electronics | Labels & Industrial Warning Signs ThermTrans Comp Lbl Super-Tack Poly RoHS: Compliant | 0 |
|
$0.3590 / $0.3840 | Order Now |
DISTI #
71291410
|
RS | Component Label, 4"W X 3"H, super-tack polyester, white, 1 label/row | Panduit C400X300YPT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3350 | RFQ |
DISTI #
PANC400X300YPT
|
Heilind Electronics | THERMTRANS, COMP LABEL, ADHESI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermal transfer component label, 4.00" W x 3.00" H, super-tack polyester, white, 1 label/row, 2500 pc. package quantity. RoHS: Compliant | 2500 Factory Stock |
|
$0.2790 / $0.3260 | Buy Now |
DISTI #
C400X300YPT
|
TTI | Labels & Industrial Warning Signs ThermTrans Comp Lbl Super-Tack Poly RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3260 | Buy Now |
DISTI #
000000000003662549
|
Sager | Labels & Industrial Warning Signs ThermTrans Comp Lbl Super-Tack Poly Min Qty: 2500 | 0 |
|
$0.2445 / $0.2570 | Buy Now |
|
Master Electronics | Thermal transfer component label, 4.00" W x 3.00" H, super-tack polyester, white, 1 label/row, 2500 pc. package quantity. RoHS: Compliant | 2500 Factory Stock |
|
$0.2790 / $0.3260 | Buy Now |