Part Details for C400X300YJT by Panduit Corp
Overview of C400X300YJT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C400X300YJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9491
|
Newark | Thermtrans, Comp Label, Adhesive Polyest |Panduit C400X300YJT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.4800 | Buy Now |
DISTI #
298-18214-ND
|
DigiKey | LABEL THERMAL TRANSFER ADH Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
2500 In Stock |
|
$0.3771 / $0.4501 | Buy Now |
DISTI #
C400X300YJT
|
Avnet Americas | THERMAL TRANSFER COMPONENT LABEL - Labels that come on sheets or rolls (Alt: C400X300YJT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$281.8600 | Buy Now |
DISTI #
644-C400X300YJT
|
Mouser Electronics | Labels & Industrial Warning Signs Therm Transfer Comp Lbl RoHS: Compliant | 0 |
|
$0.3530 / $0.4130 | Order Now |
DISTI #
71947059
|
RS | Thermal component label, 4.00" W x 3.00" H, polyester, white, 1 label/row | Panduit C400X300YJT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.3860 | RFQ |
DISTI #
PANC400X300YJT
|
Heilind Electronics | Thermal Transfer Component Label | Americas - 0 in Stock |
|
$0.3113 / $0.3212 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Component Label Polyester White 101.6x76.2mm RoHS: Compliant | 10000 Factory Stock |
|
$0.2820 / $0.3290 | Buy Now |
DISTI #
000000000003328944
|
Sager | Labels & Industrial Warning Signs Therm Transfer Comp Lbl Min Qty: 2500 | 0 |
|
$0.2468 / $0.2594 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Component Label Polyester White 101.6x76.2mm RoHS: Compliant | 10000 Factory Stock |
|
$0.2820 / $0.3290 | Buy Now |