Part Details for C400X100APT by Panduit Corp
Results Overview of C400X100APT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C400X100APT Information
C400X100APT by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C400X100APT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9487
|
Newark | Raised Panel Label, Component, 4.0"w X 1 |Panduit C400X100APT (Alternate Part Number: 07498311216 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $0.9500 | Buy Now |
DISTI #
298-18211-ND
|
DigiKey | LABEL PANEL RAISED Min Qty: 500 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.8601 / $0.9949 | Buy Now |
DISTI #
C400X100APT
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 4.0"W X 1 - Labels that come on sheets or rolls (Alt: C400X100APT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$648.2500 | Buy Now |
DISTI #
644-C400X100APT
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Component 4.0W x 1 RoHS: Compliant | 0 |
|
$0.8880 / $0.9200 | Order Now |
DISTI #
70045008
|
RS | Raised Panel Label, 4" W x 1" H, 1 Row, Panduct PanelMax Series | Panduit C400X100APT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$388.4100 / $431.5700 | RFQ |
DISTI #
PANC400X100APT
|
Heilind Electronics | Raised Panel Label, 4.0W x 1 Component, | Americas - 0 in Stock |
|
$0.7160 / $0.7757 | Buy Now |
|
Onlinecomponents.com | Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, white, 1 labels/row,... more RoHS: Compliant |
1056 In Stock 139500 Factory Stock |
|
$0.8780 / $0.9800 | Buy Now |
DISTI #
000000000003328939
|
Sager | Wire Labels & Markers Raised Panel Label Component 4.0W x 1 Min Qty: 500 | 0 |
|
$0.5676 / $0.6464 | Buy Now |
|
Master Electronics | Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, white, 1 labels/row,... more RoHS: Compliant |
1056 In Stock 139500 Factory Stock |
|
$0.8780 / $0.9800 | Buy Now |
Part Details for C400X100APT
C400X100APT CAD Models
C400X100APT Part Data Attributes
|
C400X100APT
Panduit Corp
Buy Now
|
Compare Parts:
C400X100APT
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |