Part Details for C400X100A0T by Panduit Corp
Overview of C400X100A0T by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C400X100A0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9381
|
Newark | Polyester Label, Thermaltransfer Printer, Label Type:Thermal Transfer Printable, Label Dimensions:25.4Mm X 101.6Mm, Label Material:-, Label Colour:Black, Pack Quantity:500, Product Range:-, Tape Width:101.6Mm Rohs Compliant: Yes |Panduit C400X100A0T Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
298-18210-ND
|
DigiKey | LABEL PANEL RAISED Min Qty: 500 Lead time: 9 Weeks Container: Bulk |
1500 In Stock |
|
$0.9179 / $1.0364 | Buy Now |
DISTI #
C400X100A0T
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 4.0"W X 1 - Labels that come on sheets or rolls (Alt: C400X100A0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.6860 | Buy Now |
DISTI #
644-C400X100A0T
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Component 4.0W x 1 RoHS: Compliant | 0 |
|
$0.8910 / $0.9620 | Order Now |
DISTI #
70045012
|
RS | Raised Panel Label, 4" W x 1" H, 1 Row, Panduct PanelMax Series | Panduit C400X100A0T RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$382.9500 / $411.7800 | RFQ |
DISTI #
PANC400X100A0T
|
Heilind Electronics | Raised Panel Label, 4.0W x 1 Component, | Americas - 0 in Stock |
|
$0.7577 / $0.8209 | Buy Now |
|
Onlinecomponents.com | Labels Panel Label Black 101.6x25.4mm RoHS: Compliant | 2000 Factory Stock |
|
$0.6900 / $0.8000 | Buy Now |
DISTI #
000000000003100397
|
Sager | Wire Labels & Markers Raised Panel Label Component 4.0W x 1 Min Qty: 500 | 0 |
|
$0.6006 / $0.6840 | Buy Now |
|
Master Electronics | Labels Panel Label Black 101.6x25.4mm RoHS: Compliant | 2000 Factory Stock |
|
$0.6900 / $0.8000 | Buy Now |