Part Details for C4-100K by Associated Components Technology Inc
Overview of C4-100K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4-100K
C4-100K CAD Models
C4-100K Part Data Attributes:
|
C4-100K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
C4-100K
Associated Components Technology Inc
General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Coated | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.511 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.302 mm | |
Package Length | 8.255 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |