Part Details for C3RWT812 by Hammond Manufacturing
Overview of C3RWT812 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0826
|
Newark | Wiring Trough, Steel, Gray, 12" L, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:305Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:12", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond C3RWT812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$69.2700 / $79.9300 | Buy Now |
DISTI #
3937-C3RWT812-ND
|
DigiKey | BOX STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$121.9273 / $139.3500 | Buy Now |
DISTI #
C3RWT812-ND
|
DigiKey | BOX STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2800 | Buy Now |
DISTI #
546-C3RWT812
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 8x8x12 - Steel/Gray RoHS: Compliant | 0 |
|
$75.2900 / $78.6700 | Order Now |
DISTI #
70316753
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5800 / $81.8600 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 8x8x12 RoHS: Compliant | 62 Factory Stock |
|
$69.5400 / $88.1800 | Buy Now |
|
Powell Electronics | 3R TROUGH 8X8X12 Min Qty: 1 | 41 |
|
$70.5900 / $82.5400 | Buy Now |
|
Master Electronics | NEMA 3R trough 8x8x12 RoHS: Compliant | 62 Factory Stock |
|
$69.5400 / $88.1800 | Buy Now |