Part Details for C3RWT418 by Hammond Manufacturing
Results Overview of C3RWT418 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3RWT418 Information
C3RWT418 by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C3RWT418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0813
|
Newark | Wiring Trough, Steel, Gray, 18" L, External Height - Metric:102Mm, External Width - Metric:102Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$41.5400 / $47.9000 | Buy Now |
DISTI #
C3RWT418-ND
|
DigiKey | BOX STEEL GRAY 18"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$38.0240 / $41.8200 | Buy Now |
DISTI #
546-C3RWT418
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 4x4x18 - Steel/Gray RoHS: Compliant | 0 |
|
$38.0200 | Order Now |
DISTI #
70316739
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7900 / $45.6300 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 4x4x18 RoHS: Compliant | 160 Factory Stock |
|
$39.9500 / $52.4500 | Buy Now |
|
Powell Electronics | 3R TROUGH 4X4X18 Min Qty: 1 | 106 |
|
$55.3100 | Buy Now |
|
Master Electronics | NEMA 3R trough 4x4x18 RoHS: Compliant | 160 Factory Stock |
|
$39.9500 / $52.4500 | Buy Now |
Part Details for C3RWT418
C3RWT418 CAD Models
C3RWT418 Part Data Attributes
|
C3RWT418
Hammond Manufacturing
Buy Now
|
Compare Parts:
C3RWT418
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |