Part Details for C3RWT1248 by Hammond Manufacturing
Overview of C3RWT1248 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT1248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0807
|
Newark | Wiring Trough, Steel, Gray, 48" L, External Height - Metric:305Mm, External Width - Metric:305Mm, Length - Metric:1.22M, External Height - Imperial:12", External Width - Imperial:12", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond C3RWT1248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$301.8100 / $305.3800 | Buy Now |
DISTI #
3937-C3RWT1248-ND
|
DigiKey | BOX STEEL GRAY 48"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$471.9637 / $539.3800 | Buy Now |
DISTI #
C3RWT1248-ND
|
DigiKey | BOX STEEL GRAY 48"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$278.9496 / $293.6300 | Buy Now |
DISTI #
546-C3RWT1248
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 12x12x48 - Steel/Gray RoHS: Compliant | 0 |
|
$290.2000 / $293.6300 | Order Now |
DISTI #
70316733
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT1248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$278.9700 / $305.7200 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 12x12x48 RoHS: Compliant | 125 Factory Stock |
|
$269.6900 / $296.6600 | Buy Now |
|
Powell Electronics | 3R TROUGH 12X12X48 Min Qty: 1 | 86 |
|
$377.5600 | Buy Now |
|
Master Electronics | NEMA 3R trough 12x12x48 RoHS: Compliant | 125 Factory Stock |
|
$269.6900 / $296.6600 | Buy Now |