Part Details for C3RWT1236G by Hammond Manufacturing
Overview of C3RWT1236G by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT1236G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4996
|
Newark | Wiring Trough, Steel, Natural, 36" L, External Height - Metric:305Mm, External Width - Metric:305Mm, Length - Metric:914Mm, External Height - Imperial:12", External Width - Imperial:12", Length - Imperial:36" Rohs Compliant: Yes |Hammond C3RWT1236G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$265.4600 / $289.6000 | Buy Now |
DISTI #
546-C3RWT1236G
|
Mouser Electronics | Wire Ducting & Raceways 3R TROUGH 12X12X36 GALV RoHS: Compliant | 0 |
|
$294.4700 / $353.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$261.6200 / $281.8500 | Buy Now |
|
Powell Electronics | Type 3R Wiring Trough - 12x12x36 - Galv Min Qty: 1 | 8 |
|
$255.7600 / $299.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$261.6200 / $281.8500 | Buy Now |