Part Details for C3RWT1096 by Hammond Manufacturing
Overview of C3RWT1096 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0803
|
Newark | Wiring Trough, Steel, Gray, 96" L, External Height - Metric:254Mm, External Width - Metric:254Mm, Length - Metric:2.44M, External Height - Imperial:10", External Width - Imperial:10", Length - Imperial:96", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond C3RWT1096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$422.3900 / $444.6200 | Buy Now |
DISTI #
3937-C3RWT1096-ND
|
DigiKey | BOX STEEL GRAY 96"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$764.9090 / $894.3500 | Buy Now |
DISTI #
C3RWT1096-ND
|
DigiKey | BOX STEEL GRAY 96"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$452.1000 | Buy Now |
DISTI #
546-C3RWT1096
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 10x10x96 - Steel/Gray RoHS: Compliant | 0 |
|
$438.2900 / $443.6300 | Order Now |
DISTI #
70316729
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT1096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$444.9500 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 10x10x96 RoHS: Compliant | 10 Factory Stock |
|
$431.6300 / $456.8500 | Buy Now |
|
Powell Electronics | 3R TROUGH 10X10X96 Min Qty: 1 | 7 |
|
$420.7000 / $491.8900 | Buy Now |
|
Master Electronics | NEMA 3R trough 10x10x96 RoHS: Compliant | 10 Factory Stock |
|
$431.6300 / $456.8500 | Buy Now |