Part Details for C3RWT10116 by Hammond Manufacturing
Overview of C3RWT10116 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT10116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0797
|
Newark | Wiring Trough, Steel, Gray, 116" L, External Height - Metric:254Mm, External Width - Metric:254Mm, Length - Metric:2.95M, External Height - Imperial:10", External Width - Imperial:10", Length - Imperial:116" Rohs Compliant: Yes |Hammond C3RWT10116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.0600 / $554.8400 | Buy Now |
DISTI #
C3RWT10116-ND
|
DigiKey | BOX STEEL GRAY 116"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$564.1700 | Buy Now |
DISTI #
546-C3RWT10116
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 10x10x116 - Steel/Gray RoHS: Compliant | 0 |
|
$556.0100 / $563.8000 | Order Now |
DISTI #
70316723
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT10116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.7200 / $581.6100 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 10x10x116 RoHS: Compliant | 0 |
|
$511.5300 / $524.9900 | Buy Now |
|
Powell Electronics | NEMA 3R trough 10x10x116 Min Qty: 1 | 1 |
|
$498.7400 / $569.9900 | Buy Now |