Part Details for C3R20166HCLO by Hammond Manufacturing
Overview of C3R20166HCLO by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3R20166HCLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8950
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Junction Box, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:406Mm, External Depth - Metric:152Mm, Ip Rating:Ip24, Body Color:Gray Rohs Compliant: Yes |Hammond C3R20166HCLO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$171.8700 / $185.0400 | Buy Now |
DISTI #
3937-C3R20166HCLO-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$286.0727 / $326.9300 | Buy Now |
DISTI #
C3R20166HCLO-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$165.2674 / $177.9800 | Buy Now |
DISTI #
546-C3R20166HCLO
|
Mouser Electronics | Electrical Enclosures Type 3R Hinge Lift Off Cover - 20 x 16 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$169.0500 / $177.9200 | Order Now |
DISTI #
70316661
|
RS | Enclosure, Junction Box, Lift Off, Steel, NEMA 3R, Snap Latch | Hammond Manufacturing C3R20166HCLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.3700 / $188.8100 | RFQ |
|
Onlinecomponents.com | enclosure - electrical commercial RoHS: Compliant | 12 Factory Stock |
|
$169.9200 / $182.5100 | Buy Now |
|
Powell Electronics | 3R HINGE LIFT COV 20X16X6 Min Qty: 1 | 8 |
|
$228.8500 | Buy Now |
|
Master Electronics | enclosure - electrical commercial RoHS: Compliant | 12 Factory Stock |
|
$169.9200 / $182.5100 | Buy Now |