Part Details for C3R12106HCLO by Hammond Manufacturing
Overview of C3R12106HCLO by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3R12106HCLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8921
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Junction Box, Enclosure Material:Steel, External Height - Metric:305Mm, External Width - Metric:254Mm, External Depth - Metric:152Mm, Ip Rating:Ip24, Body Color:Gray Rohs Compliant: Yes |Hammond C3R12106HCLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$82.7800 / $95.4900 | Buy Now |
DISTI #
3937-C3R12106HCLO-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$145.0545 / $169.6000 | Buy Now |
DISTI #
C3R12106HCLO-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$75.7880 / $77.1700 | Buy Now |
DISTI #
546-C3R12106HCLO
|
Mouser Electronics | Electrical Enclosures Type 3R Hinge Lift Off Cover - 12 x 10 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$75.7800 / $77.1700 | Order Now |
DISTI #
70316635
|
RS | Enclosure, Junction Box, Lift Off, Steel, NEMA 3R, Snap Latch | Hammond Manufacturing C3R12106HCLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.8300 / $92.7400 | RFQ |
|
Onlinecomponents.com | enclosure - electrical commercial RoHS: Compliant | 20 Factory Stock |
|
$78.5900 / $99.6500 | Buy Now |
|
Powell Electronics | 3R HINGE LIFT COV 12X10X6 Min Qty: 1 | 13 |
|
$79.7800 / $93.2800 | Buy Now |
|
Master Electronics | enclosure - electrical commercial RoHS: Compliant | 20 Factory Stock |
|
$78.5900 / $99.6500 | Buy Now |