Part Details for C3R1086HCR by Hammond Manufacturing
Results Overview of C3R1086HCR by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3R1086HCR Information
C3R1086HCR by Hammond Manufacturing is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for C3R1086HCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8918
|
Newark | Enclosure, Junction Box, Steel , Gry, Enclosure Type:Electrical/Industrial, Enclosure Material:Ste... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$66.0900 / $68.7100 | Buy Now |
DISTI #
C3R1086HCR-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$63.5500 / $66.0700 | Buy Now |
DISTI #
546-C3R1086HCR
|
Mouser Electronics | Electrical Enclosures Type 3R Hinge Cover - 10 x 8 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$63.5500 / $66.0700 | Order Now |
DISTI #
70164473
|
RS | Junction Box, Panel Mount, Steel, Gray,10x8x6 In, NEMA 3R, Hinged, C3RHCR Series | Hammond Manufactu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8200 / $76.2600 | RFQ |
|
Onlinecomponents.com | enclosure - electrical commercial RoHS: Compliant |
6 In Stock 88 Factory Stock |
|
$67.7900 / $82.0000 | Buy Now |
DISTI #
84941445
|
Verical | Gray Steel Wall Mount Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 6 |
|
$90.5320 / $106.6000 | Buy Now |
|
Powell Electronics | 3R HINGE COV 10X8X6 Min Qty: 1 | 59 |
|
$92.4400 | Buy Now |
|
Master Electronics | enclosure - electrical commercial RoHS: Compliant |
6 In Stock 88 Factory Stock |
|
$67.7900 / $82.0000 | Buy Now |
DISTI #
10285076
|
TestEquity LLC | Hammond Manufacturing C3R1086HCR Type 3R J Box, Hinge Cover w/KO, 10 x 8 x 6, Galv Steel, Gray, C3R ... more | 0 |
|
$81.3500 | Buy Now |