-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3M0280090J-TRCT-ND
|
DigiKey | SICFET N-CH 900V 11A D2PAK-7 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15132 In Stock |
|
$4.1125 / $5.5600 | Buy Now |
DISTI #
941-C3M0280090JTR
|
Mouser Electronics | SiC MOSFETs G3 SiC MOSFET/ Reel 900V, 280 mOhm RoHS: Compliant | 259 |
|
$4.1100 / $5.5600 | Buy Now |
DISTI #
V36:1790_14268620
|
Arrow Electronics | Trans MOSFET N-CH SiC 900V 11A 8-Pin(7+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 34 Weeks Date Code: 2303 | Americas - 800 |
|
$2.8550 / $2.9460 | Buy Now |
DISTI #
69170021
|
Verical | Trans MOSFET N-CH SiC 900V 11A 8-Pin(7+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2303 | Americas - 800 |
|
$2.8550 / $2.9460 | Buy Now |
DISTI #
C3M0280090J-TR
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 800 | 0 |
|
$4.1100 | Buy Now |
DISTI #
C1S155400558522
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 800 |
|
$2.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy